Modular Connector Jacks

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)TE Connectivity AMP Connectors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Board Edge, Cutout; Through HoleSurface Mount
Shielding
ShieldedShielded, EMI Finger
Ratings
-Cat6a
Features
-Offset Latch
LED Color
Does Not Contain LEDGreen - Yellow, GreenGreen, Yellow - Green, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
2041411-1
2041411-1
RJ45 W/ LED, TAB UP, OFFSET, DIP
TE Connectivity AMP Connectors
677
In Stock
1 : ¥33.41000
Cut Tape (CT)
150 : ¥26.41313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Board Edge, Cutout; Through Hole
90° Angle (Right)
Solder
Shielded
-
Offset Latch
Green - Yellow, Green
-
Up
Phosphor Bronze
Gold
RJE3B1881401
RJE3B1881401
8P8C, RA, CAT6, SMT, SHIELD WITH
Amphenol ICC (Commercial Products)
690
In Stock
1 : ¥33.99000
Cut Tape (CT)
140 : ¥19.11886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Surface Mount
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat6a
-
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
RJE3B1886442
RJE3C18864A2
8P8C, RA, CAT6A, SMT, SHIELD WIT
Amphenol ICC (Commercial Products)
625
In Stock
1 : ¥47.70000
Cut Tape (CT)
125 : ¥26.81320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Surface Mount
90° Angle (Right)
Solder
Shielded
Cat6a
-
Green, Yellow - Green, Yellow
-
Up
Phosphor Bronze
Gold
Showing
of 3

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.