L717SDA15PVF | |
---|---|
DigiKey Part Number | L717SDA15PVF-ND |
Manufacturer | |
Manufacturer Product Number | L717SDA15PVF |
Description | CONN D-SUB PLUG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.46760 | ¥286.69 |
70 | ¥11.21114 | ¥784.78 |
140 | ¥10.70207 | ¥1,498.29 |
280 | ¥9.68289 | ¥2,711.21 |
490 | ¥8.91837 | ¥4,370.00 |
980 | ¥7.64434 | ¥7,491.45 |
2,450 | ¥7.13469 | ¥17,479.99 |