L77SDA15S1ACH4R | |
---|---|
DigiKey Part Number | L77SDA15S1ACH4R-ND |
Manufacturer | |
Manufacturer Product Number | L77SDA15S1ACH4R |
Description | CONN D-SUB RCPT 15POS R/A SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.406" (10.30mm) | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥20.01600 | ¥200.16 |
25 | ¥18.95800 | ¥473.95 |
70 | ¥18.51900 | ¥1,296.33 |
140 | ¥17.63700 | ¥2,469.18 |
280 | ¥15.43239 | ¥4,321.07 |
490 | ¥14.99127 | ¥7,345.72 |
980 | ¥12.78678 | ¥12,531.04 |
2,450 | ¥11.90489 | ¥29,166.98 |