GSB19151TP2EU | |
---|---|
DigiKey Part Number | 664-GSB19151TP2EU-ND |
Manufacturer | |
Manufacturer Product Number | GSB19151TP2EU |
Description | USB 2.0 STANDARD A, UPRIGHT DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.55320 | ¥88.83 |
40 | ¥3.34350 | ¥133.74 |
80 | ¥3.20388 | ¥256.31 |
240 | ¥2.92542 | ¥702.10 |
480 | ¥2.78621 | ¥1,337.38 |
960 | ¥2.45268 | ¥2,354.57 |