RAVPCUA20 | |
---|---|
DigiKey Part Number | 137-RAVPCUA20-ND |
Manufacturer | |
Manufacturer Product Number | RAVPCUA20 |
Description | USB TYPE-A 2.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAVPCUA20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.38200 | ¥284.55 |
40 | ¥11.12850 | ¥445.14 |
100 | ¥10.62180 | ¥1,062.18 |
300 | ¥9.61040 | ¥2,883.12 |
500 | ¥8.85164 | ¥4,425.82 |
1,000 | ¥7.58709 | ¥7,587.09 |
2,400 | ¥7.08130 | ¥16,995.12 |