GSB19110KEU

DigiKey Part Number
664-GSB19110KEU-ND
Manufacturer
Manufacturer Product Number
GSB19110KEU
Description
USB 2.0 UP-RIGHT,RECEPT.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
White
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.52500¥55.25
25¥5.05400¥126.35
40¥4.75550¥190.22
80¥4.55850¥364.68
240¥4.16167¥998.80
480¥3.96346¥1,902.46
960¥3.26990¥3,139.10
2,400¥2.97263¥7,134.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.