PESD5V0X1BCAL,315 | |
---|---|
DigiKey Part Number | 1727-1322-2-ND - Tape & Reel (TR) 1727-1322-1-ND - Cut Tape (CT) 1727-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BCAL,315 |
Description | TVS DIODE 5.5VWM 17VC DFN1006-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 8.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.85pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.20850 | ¥120.85 |
500 | ¥0.98600 | ¥493.00 |
1,000 | ¥0.73149 | ¥731.49 |
2,000 | ¥0.61541 | ¥1,230.82 |
5,000 | ¥0.58838 | ¥2,941.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50887 | ¥5,088.70 |
30,000 | ¥0.49933 | ¥14,979.90 |
50,000 | ¥0.41346 | ¥20,673.00 |