17EHD078PAA000 | |
---|---|
DigiKey Part Number | 17EHD078PAA000-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD078PAA000 |
Description | CONN D-SUB HD PLUG 78P SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.66000 | ¥61.66 |
10 | ¥55.72800 | ¥557.28 |
25 | ¥52.64440 | ¥1,316.11 |
40 | ¥51.36250 | ¥2,054.50 |
80 | ¥48.79400 | ¥3,903.52 |
240 | ¥43.65733 | ¥10,477.76 |
440 | ¥41.08932 | ¥18,079.30 |
960 | ¥35.95322 | ¥34,515.09 |
2,400 | ¥34.15553 | ¥81,973.27 |