D-Sub Connector Assemblies

Results: 4
Mounting Type
Free Hanging (In-Line)Through Hole
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
SolderSolder Cup
Contact Finish Thickness
30.0µin (0.76µm)Flash
Features
-Board Lock
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
4,911
In Stock
1 : ¥68.47000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Free Hanging (In-Line)
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
-
CONN D-SUB HD RCPT 78P VERT SLDR
17EHD078SAA030
CONN D-SUB HD RCPT 78P VERT SLDR
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
5,000 : ¥74.59396
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
-
CONN D-SUB HD RCPT 78P VERT SLDR
17EHD078SAA232
CONN D-SUB HD RCPT 78P VERT SLDR
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
5,000 : ¥82.57077
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
CONN D-SUB HD RCPT 78P VERT SLDR
17EHD078SAM030
CONN D-SUB HD RCPT 78P VERT SLDR
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
4,000 : ¥157.27252
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.