17EHD078SAA000 | |
---|---|
DigiKey Part Number | 17EHD078SAA000-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD078SAA000 |
Description | CONN D-SUB HD RCPT 78P SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥61.65600 | ¥616.56 |
25 | ¥58.08280 | ¥1,452.07 |
40 | ¥56.59425 | ¥2,263.77 |
80 | ¥55.10425 | ¥4,408.34 |
240 | ¥49.14729 | ¥11,795.35 |
440 | ¥46.16859 | ¥20,314.18 |
960 | ¥40.80709 | ¥39,174.81 |