17E165750 | |
---|---|
DigiKey Part Number | 17E165750-ND |
Manufacturer | |
Manufacturer Product Number | 17E165750 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E165750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Zinc | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.47000 | ¥95.47 |
10 | ¥84.58700 | ¥845.87 |
25 | ¥81.33640 | ¥2,033.41 |
50 | ¥78.08200 | ¥3,904.10 |
100 | ¥73.74380 | ¥7,374.38 |
250 | ¥67.23680 | ¥16,809.20 |
500 | ¥62.89880 | ¥31,449.40 |
1,000 | ¥57.69342 | ¥57,693.42 |