101019966912A | |
---|---|
DigiKey Part Number | 664-101019966912ATR-ND - Tape & Reel (TR) 664-101019966912ACT-ND - Cut Tape (CT) 664-101019966912ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 101019966912A |
Description | 101019966912A-MICRO SD EXPRESS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Card Connector Secure Digital - microSD™ Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 101019966912A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | - | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.24080 | ¥281.02 |
50 | ¥10.99120 | ¥549.56 |
100 | ¥10.49130 | ¥1,049.13 |
250 | ¥9.49252 | ¥2,373.13 |
500 | ¥8.79582 | ¥4,397.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥8.79578 | ¥10,994.73 |