Z02J-4F7L1-11000 | |
---|---|
DigiKey Part Number | 609-Z02J-4F7L1-11000TR-ND - Tape & Reel (TR) 609-Z02J-4F7L1-11000CT-ND - Cut Tape (CT) 609-Z02J-4F7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z02J-4F7L1-11000 |
Description | RFI FINGERSTOCK CU GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | Z02J-4F7L1-11000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.197" (5.00mm) | |
Length | 0.236" (6.00mm) | |
Height | 0.295" (7.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.08500 | ¥20.85 |
25 | ¥1.83240 | ¥45.81 |
50 | ¥1.68460 | ¥84.23 |
100 | ¥1.61890 | ¥161.89 |
250 | ¥1.45376 | ¥363.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.22258 | ¥1,100.32 |
1,800 | ¥1.09702 | ¥1,974.64 |
2,700 | ¥1.05736 | ¥2,854.87 |
6,300 | ¥0.99127 | ¥6,245.00 |
9,000 | ¥0.92518 | ¥8,326.62 |
22,500 | ¥0.89214 | ¥20,073.15 |
45,000 | ¥0.87892 | ¥39,551.40 |
90,000 | ¥0.85909 | ¥77,318.10 |