Z00C-4G7L1-11000 | |
---|---|
DigiKey Part Number | 609-Z00C-4G7L1-11000TR-ND - Tape & Reel (TR) 609-Z00C-4G7L1-11000CT-ND - Cut Tape (CT) 609-Z00C-4G7L1-11000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z00C-4G7L1-11000 |
Description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.153" (3.90mm) | |
Length | - | |
Height | 0.295" (7.50mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.85500 | ¥18.55 |
25 | ¥1.63200 | ¥40.80 |
50 | ¥1.50060 | ¥75.03 |
100 | ¥1.44240 | ¥144.24 |
250 | ¥1.29512 | ¥323.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥0.80152 | ¥480.91 |
1,200 | ¥0.65573 | ¥786.88 |
1,800 | ¥0.64134 | ¥1,154.41 |