91921-31109LF | |
---|---|
DigiKey Part Number | 609-91921-31109LFTR-ND - Tape & Reel (TR) 609-91921-31109LFCT-ND - Cut Tape (CT) 609-91921-31109LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91921-31109LF |
Description | CONN RCPT 9POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91921-31109LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.73960 | ¥243.49 |
50 | ¥9.52460 | ¥476.23 |
100 | ¥9.09120 | ¥909.12 |
250 | ¥8.22528 | ¥2,056.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.35774 | ¥4,286.19 |