89947-712LF | |
---|---|
DigiKey Part Number | 609-2736-ND |
Manufacturer | |
Manufacturer Product Number | 89947-712LF |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-712LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.03200 | ¥100.32 |
35 | ¥9.60743 | ¥336.26 |
70 | ¥9.39400 | ¥657.58 |
105 | ¥8.96714 | ¥941.55 |
280 | ¥8.11336 | ¥2,271.74 |
525 | ¥7.47284 | ¥3,923.24 |
1,015 | ¥6.40528 | ¥6,501.36 |
2,520 | ¥5.97825 | ¥15,065.19 |