Headers, Male Pins

Results: 7
Packaging
BulkTube
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch HolderLatch Lock/Eject HooksLatch Lock/Eject Hooks, Short
Contact Length - Post
0.098" (2.50mm)0.122" (3.10mm)-
Insulation Height
0.232" (5.90mm)0.240" (6.10mm)0.244" (6.20mm)
Contact Finish - Post
-GoldTin
Operating Temperature
-40°C ~ 125°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
98414-G06-12LF
98414-G06-12LF
CONN HEADER VERT 12POS 2MM
Amphenol ICC (FCI)
1,168
In Stock
1 : ¥17.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
10078991-G22-12ULF
10078991-G22-12ULF
CONN HEADER VERT 12POS 2MM
Amphenol ICC (FCI)
427
In Stock
1 : ¥13.71000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.157" (4.00mm)
0.098" (2.50mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98464-G61-12LF
98464-G61-12LF
CONN HEADER R/A 12POS 2MM
Amphenol ICC (FCI)
303
In Stock
1 : ¥28.82000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.157" (4.00mm)
0.098" (2.50mm)
-
0.240" (6.10mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
98424-G52-12LF
98424-G52-12LF
CONN HEADER SMD 12POS 2MM
Amphenol ICC (FCI)
684
In Stock
1 : ¥8.13000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
CONN HEADER SMD 12POS 2MM
10078995-G01-12ULF
CONN HEADER SMD 12POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,112 : ¥6.93956
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Gold
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
10078995-G02-12ULF
10078995-G02-12ULF
CONN HEADER SMD 12POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,112 : ¥7.38203
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
CONN HEADER VERT 12POS 2MM
10078991-G32-12ULF
CONN HEADER VERT 12POS 2MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
352 : ¥9.67602
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Short
0.157" (4.00mm)
0.122" (3.10mm)
-
0.232" (5.90mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Copper Alloy
Thermoplastic
Keying Slot
-40°C ~ 125°C
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.