86566520064LF | |
---|---|
DigiKey Part Number | 609-4423-2-ND - Tape & Reel (TR) 609-4423-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566520064LF |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566520064LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.68640 | ¥17.16 |
50 | ¥0.63380 | ¥31.69 |
100 | ¥0.61330 | ¥61.33 |
250 | ¥0.52872 | ¥132.18 |
500 | ¥0.50754 | ¥253.77 |
1,000 | ¥0.44407 | ¥444.07 |
2,500 | ¥0.40176 | ¥1,004.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.38061 | ¥1,903.05 |
10,000 | ¥0.37002 | ¥3,700.20 |
15,000 | ¥0.33831 | ¥5,074.65 |
25,000 | ¥0.30659 | ¥7,664.75 |
50,000 | ¥0.28545 | ¥14,272.50 |