8656352064LF | |
---|---|
DigiKey Part Number | 609-1474-ND |
Manufacturer | |
Manufacturer Product Number | 8656352064LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 8656352064LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin-Lead | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.59440 | ¥14.86 |
50 | ¥0.54680 | ¥27.34 |
100 | ¥0.52870 | ¥52.87 |
250 | ¥0.45612 | ¥114.03 |
500 | ¥0.43774 | ¥218.87 |
1,000 | ¥0.38307 | ¥383.07 |
2,500 | ¥0.34658 | ¥866.45 |