8655MH5001LF | |
---|---|
DigiKey Part Number | 609-5367-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH5001LF |
Description | DSUB METAL HOOD 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH5001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.15000 | ¥126.15 |
10 | ¥111.82800 | ¥1,118.28 |
40 | ¥103.22775 | ¥4,129.11 |
80 | ¥97.49188 | ¥7,799.35 |
280 | ¥88.88989 | ¥24,889.17 |
520 | ¥83.15500 | ¥43,240.60 |
1,000 | ¥76.27323 | ¥76,273.23 |