8655MH0911LF | |
---|---|
DigiKey Part Number | 609-1453-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH0911LF |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH0911LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.49000 | ¥79.49 |
10 | ¥71.55500 | ¥715.55 |
25 | ¥67.41120 | ¥1,685.28 |
50 | ¥65.68040 | ¥3,284.02 |
100 | ¥63.95300 | ¥6,395.30 |
250 | ¥57.03876 | ¥14,259.69 |
500 | ¥53.58198 | ¥26,790.99 |
1,000 | ¥47.35951 | ¥47,359.51 |