863001060TLF | |
---|---|
DigiKey Part Number | 609-1420-ND |
Manufacturer | |
Manufacturer Product Number | 863001060TLF |
Description | CONN SCREWLOCK DSUB FEMALE 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863001060TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.272" (6.90mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
10 | ¥5.61800 | ¥56.18 |
25 | ¥5.13480 | ¥128.37 |
50 | ¥4.83240 | ¥241.62 |
100 | ¥4.63020 | ¥463.02 |
250 | ¥4.22784 | ¥1,056.96 |
500 | ¥4.02650 | ¥2,013.25 |
1,000 | ¥3.32186 | ¥3,321.86 |
3,000 | ¥3.01983 | ¥9,059.49 |