86094648194755E3LF | |
---|---|
DigiKey Part Number | 609-86094648194755E3LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094648194755E3LF |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648194755E3LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥42.69125 | ¥683.06 |
32 | ¥40.43594 | ¥1,293.95 |
48 | ¥39.49604 | ¥1,895.81 |
80 | ¥37.61525 | ¥3,009.22 |
400 | ¥32.91353 | ¥13,165.41 |
800 | ¥29.15189 | ¥23,321.51 |
1,600 | ¥26.33079 | ¥42,129.26 |