5535059-5 | |
---|---|
DigiKey Part Number | A32852-ND |
Manufacturer | |
Manufacturer Product Number | 5535059-5 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535059-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥39.78500 | ¥397.85 |
30 | ¥38.74767 | ¥1,162.43 |
60 | ¥37.91283 | ¥2,274.77 |
120 | ¥35.62233 | ¥4,274.68 |
270 | ¥35.41374 | ¥9,561.71 |
510 | ¥33.12222 | ¥16,892.33 |
1,020 | ¥29.58081 | ¥30,172.43 |
2,520 | ¥27.49770 | ¥69,294.20 |