76785-411LF | |
---|---|
DigiKey Part Number | 76785-411LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76785-411LF |
Description | CONTACT FLAT FLEX SOCKET TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Tin |
Datasheet | Datasheet |
EDA/CAD Models | 76785-411LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56779 | ¥1,703.37 |