75231-013LF | |
---|---|
DigiKey Part Number | 609-4536-2-ND - Tape & Reel (TR) 609-4536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 75231-013LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75231-013LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.77960 | ¥94.49 |
50 | ¥3.55820 | ¥177.91 |
100 | ¥3.41040 | ¥341.04 |
250 | ¥3.11348 | ¥778.37 |
500 | ¥2.96522 | ¥1,482.61 |
1,000 | ¥2.44628 | ¥2,446.28 |
2,500 | ¥2.22387 | ¥5,559.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.00150 | ¥20,015.00 |
20,000 | ¥1.97185 | ¥39,437.00 |
30,000 | ¥1.92737 | ¥57,821.10 |