7112S0815X19LF | |
---|---|
DigiKey Part Number | 609-1402-2-ND - Tape & Reel (TR) 609-1402-1-ND - Cut Tape (CT) 609-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7112S0815X19LF |
Description | CONN SIM/SAM CARD HINGED TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7112S0815X19LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.88320 | ¥172.08 |
50 | ¥6.73860 | ¥336.93 |
100 | ¥6.44470 | ¥644.47 |
250 | ¥5.85916 | ¥1,464.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥3.63214 | ¥2,360.89 |
1,300 | ¥3.55257 | ¥4,618.34 |