70518BLF | |
---|---|
DigiKey Part Number | 609-5355-ND |
Manufacturer | |
Manufacturer Product Number | 70518BLF |
Description | DUST CAP STD FOR 9POS M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | 70518BLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.57300 | ¥15.73 |
100 | ¥1.21230 | ¥121.23 |
1,000 | ¥0.83924 | ¥839.24 |
5,000 | ¥0.74596 | ¥3,729.80 |
10,000 | ¥0.67603 | ¥6,760.30 |