69830-016LF | |
---|---|
DigiKey Part Number | 609-5101-ND |
Manufacturer | |
Manufacturer Product Number | 69830-016LF |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 69830-016LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
23 | ¥11.97565 | ¥275.44 |
46 | ¥11.21000 | ¥515.66 |
115 | ¥10.70061 | ¥1,230.57 |
253 | ¥9.68107 | ¥2,449.31 |
506 | ¥8.91688 | ¥4,511.94 |
1,012 | ¥7.64307 | ¥7,734.79 |
2,507 | ¥7.13353 | ¥17,883.76 |