67954-003LF | |
---|---|
DigiKey Part Number | 609-3607-ND |
Manufacturer | |
Manufacturer Product Number | 67954-003LF |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67954-003LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.17000 | ¥13.17 |
10 | ¥11.44000 | ¥114.40 |
25 | ¥10.95560 | ¥273.89 |
50 | ¥10.71140 | ¥535.57 |
100 | ¥10.22390 | ¥1,022.39 |
250 | ¥9.25028 | ¥2,312.57 |
500 | ¥8.51992 | ¥4,259.96 |
1,000 | ¥7.30272 | ¥7,302.72 |
2,500 | ¥6.81590 | ¥17,039.75 |