65039-019LF | |
---|---|
DigiKey Part Number | 609-2325-ND |
Manufacturer | |
Manufacturer Product Number | 65039-019LF |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-019LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene, Modified | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥10.50700 | ¥105.07 |
25 | ¥10.05920 | ¥251.48 |
50 | ¥9.83600 | ¥491.80 |
100 | ¥9.38860 | ¥938.86 |
250 | ¥8.49412 | ¥2,123.53 |
500 | ¥7.87064 | ¥3,935.32 |