62684-402100ALF | |
---|---|
DigiKey Part Number | 609-1200-2-ND - Tape & Reel (TR) 609-1200-1-ND - Cut Tape (CT) 609-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-402100ALF |
Description | CONN FPC TOP 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-402100ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.37080 | ¥109.27 |
50 | ¥4.11320 | ¥205.66 |
100 | ¥3.94230 | ¥394.23 |
250 | ¥3.59916 | ¥899.79 |
500 | ¥3.42792 | ¥1,713.96 |
1,000 | ¥2.82803 | ¥2,828.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.74228 | ¥5,484.56 |
4,000 | ¥2.57090 | ¥10,283.60 |
6,000 | ¥2.48520 | ¥14,911.20 |
10,000 | ¥2.31381 | ¥23,138.10 |
14,000 | ¥2.27953 | ¥31,913.42 |