61083-121402LF | |
---|---|
DigiKey Part Number | 609-1699-2-ND - Tape & Reel (TR) 609-1699-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-121402LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-121402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥62.20600 | ¥622.06 |
25 | ¥58.76240 | ¥1,469.06 |
50 | ¥57.33080 | ¥2,866.54 |
100 | ¥54.46380 | ¥5,446.38 |
250 | ¥48.73076 | ¥12,182.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥45.86414 | ¥29,811.69 |
1,300 | ¥40.13117 | ¥52,170.52 |
1,950 | ¥39.27120 | ¥76,578.84 |