61083-063400LF | |
---|---|
DigiKey Part Number | 609-6537-ND |
Manufacturer | |
Manufacturer Product Number | 61083-063400LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-063400LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
16 | ¥25.44000 | ¥407.04 |
32 | ¥24.09844 | ¥771.15 |
64 | ¥23.53781 | ¥1,506.42 |
112 | ¥22.41643 | ¥2,510.64 |
256 | ¥19.61438 | ¥5,021.28 |
512 | ¥19.05381 | ¥9,755.55 |
1,008 | ¥16.25183 | ¥16,381.84 |
2,512 | ¥15.13101 | ¥38,009.10 |