59453-061110ECHLF | |
---|---|
DigiKey Part Number | 609-5383-2-ND - Tape & Reel (TR) 609-5383-1-ND - Cut Tape (CT) 609-5383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-061110ECHLF |
Description | CONN FPC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-061110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.75840 | ¥68.96 |
50 | ¥2.59740 | ¥129.87 |
100 | ¥2.48910 | ¥248.91 |
250 | ¥2.27240 | ¥568.10 |
500 | ¥2.16402 | ¥1,082.01 |
1,000 | ¥1.78540 | ¥1,785.40 |
2,500 | ¥1.62308 | ¥4,057.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56899 | ¥7,844.95 |
10,000 | ¥1.46078 | ¥14,607.80 |
15,000 | ¥1.43913 | ¥21,586.95 |
25,000 | ¥1.40667 | ¥35,166.75 |