59453-071110ECHLF | |
---|---|
DigiKey Part Number | 609-59453-071110ECHLFTR-ND - Tape & Reel (TR) 609-59453-071110ECHLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 59453-071110ECHLF |
Description | CONN FPC BOTTOM 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-071110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 7 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.22600 | ¥32.26 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.67460 | ¥133.73 |
100 | ¥2.47020 | ¥247.02 |
250 | ¥2.22740 | ¥556.85 |
500 | ¥2.06272 | ¥1,031.36 |
1,000 | ¥1.91298 | ¥1,912.98 |
2,500 | ¥1.73615 | ¥4,340.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61685 | ¥8,084.25 |
10,000 | ¥1.50879 | ¥15,087.90 |
15,000 | ¥1.45040 | ¥21,756.00 |
25,000 | ¥1.38157 | ¥34,539.25 |
35,000 | ¥1.33894 | ¥46,862.90 |
50,000 | ¥1.33199 | ¥66,599.50 |