59453-041110ECHLF | |
---|---|
DigiKey Part Number | 609-6451-2-ND - Tape & Reel (TR) 609-6451-1-ND - Cut Tape (CT) 609-6451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-041110ECHLF |
Description | CONN FPC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-041110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.02600 | ¥50.65 |
50 | ¥1.86360 | ¥93.18 |
100 | ¥1.78970 | ¥178.97 |
250 | ¥1.60708 | ¥401.77 |
500 | ¥1.53402 | ¥767.01 |
1,000 | ¥1.27838 | ¥1,278.38 |
2,500 | ¥1.16877 | ¥2,921.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09574 | ¥5,478.70 |
10,000 | ¥1.02268 | ¥10,226.80 |
15,000 | ¥0.98616 | ¥14,792.40 |
25,000 | ¥0.97155 | ¥24,288.75 |
50,000 | ¥0.94964 | ¥47,482.00 |