74AVC1T1022GUX | |
---|---|
DigiKey Part Number | 1727-74AVC1T1022GUXTR-ND - Tape & Reel (TR) 1727-74AVC1T1022GUXCT-ND - Cut Tape (CT) 1727-74AVC1T1022GUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T1022GUX |
Description | IC CLK BUFFER 1:4 10XQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 10-XFQFN |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC1T1022GUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.41200 | ¥85.30 |
100 | ¥2.73060 | ¥273.06 |
250 | ¥2.53520 | ¥633.80 |
500 | ¥2.14522 | ¥1,072.61 |
1,000 | ¥1.65772 | ¥1,657.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.51145 | ¥6,045.80 |
8,000 | ¥1.41393 | ¥11,311.44 |
12,000 | ¥1.31642 | ¥15,797.04 |
28,000 | ¥1.24816 | ¥34,948.48 |