48045-000LF | |
---|---|
DigiKey Part Number | 609-3622-2-ND - Tape & Reel (TR) 609-3622-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48045-000LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48045-000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.35120 | ¥58.78 |
50 | ¥2.16080 | ¥108.04 |
100 | ¥2.07630 | ¥207.63 |
250 | ¥1.86428 | ¥466.07 |
500 | ¥1.77956 | ¥889.78 |
1,000 | ¥1.48302 | ¥1,483.02 |
2,500 | ¥1.35590 | ¥3,389.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.18641 | ¥11,864.10 |
20,000 | ¥1.14403 | ¥22,880.60 |
30,000 | ¥1.12709 | ¥33,812.70 |
50,000 | ¥1.10166 | ¥55,083.00 |