10155447-113LF | |
---|---|
DigiKey Part Number | 609-10155447-113LFTR-ND - Tape & Reel (TR) 609-10155447-113LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10155447-113LF |
Description | MINITEK MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.47940 | ¥73.97 |
100 | ¥1.37270 | ¥137.27 |
250 | ¥1.21472 | ¥303.68 |
500 | ¥1.16186 | ¥580.93 |
1,000 | ¥0.95061 | ¥950.61 |
2,500 | ¥0.87136 | ¥2,178.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.38689 | ¥5,803.35 |