10145492-10LF | |
---|---|
DigiKey Part Number | 609-6313-ND |
Manufacturer | |
Manufacturer Product Number | 10145492-10LF |
Description | CONN RCPT HSG 10POS 0.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Cream 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10145492-10LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Cream | |
Features | Glow Wire Compliant | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.65900 | ¥26.59 |
25 | ¥2.43440 | ¥60.86 |
50 | ¥2.29140 | ¥114.57 |
100 | ¥2.19550 | ¥219.55 |
250 | ¥2.00476 | ¥501.19 |
500 | ¥1.90918 | ¥954.59 |
1,000 | ¥1.68065 | ¥1,680.65 |