10144518-084802LF | |
---|---|
DigiKey Part Number | 609-5456-2-ND - Tape & Reel (TR) 609-5456-1-ND - Cut Tape (CT) 609-5456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144518-084802LF |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144518-084802LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm | |
Height Above Board | 0.303" (7.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.58080 | ¥264.52 |
50 | ¥10.34440 | ¥517.22 |
100 | ¥9.87480 | ¥987.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.93453 | ¥3,573.81 |
800 | ¥7.99399 | ¥6,395.19 |
1,200 | ¥7.05353 | ¥8,464.24 |
2,000 | ¥6.81841 | ¥13,636.82 |
2,800 | ¥6.58327 | ¥18,433.16 |
10,000 | ¥6.11304 | ¥61,130.40 |