10134170-2220LF | |
---|---|
DigiKey Part Number | 609-10134170-2220LFTR-ND - Tape & Reel (TR) 609-10134170-2220LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134170-2220LF |
Description | MTK4.2 TR #18-24 CHY SN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134170-2220LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.30400 | ¥3.04 |
25 | ¥0.27600 | ¥6.90 |
50 | ¥0.25280 | ¥12.64 |
100 | ¥0.23320 | ¥23.32 |
250 | ¥0.20952 | ¥52.38 |
500 | ¥0.19326 | ¥96.63 |
1,000 | ¥0.17839 | ¥178.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15264 | ¥610.56 |
8,000 | ¥0.14147 | ¥1,131.76 |
12,000 | ¥0.13542 | ¥1,625.04 |
20,000 | ¥0.12827 | ¥2,565.40 |
28,000 | ¥0.12383 | ¥3,467.24 |
40,000 | ¥0.11935 | ¥4,774.00 |
100,000 | ¥0.10885 | ¥10,885.00 |
200,000 | ¥0.10177 | ¥20,354.00 |
400,000 | ¥0.09544 | ¥38,176.00 |