10127815-20LF | |
---|---|
DigiKey Part Number | 609-4836-ND |
Manufacturer | |
Manufacturer Product Number | 10127815-20LF |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127815-20LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.64200 | ¥26.42 |
25 | ¥2.41720 | ¥60.43 |
50 | ¥2.27580 | ¥113.79 |
100 | ¥2.18170 | ¥218.17 |
250 | ¥1.99196 | ¥497.99 |
500 | ¥1.89690 | ¥948.45 |
1,000 | ¥1.66984 | ¥1,669.84 |