10127815-14LF | |
---|---|
DigiKey Part Number | 609-10127815-14LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127815-14LF |
Description | CONN RCPT HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127815-14LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57500 | ¥35.75 |
25 | ¥3.14960 | ¥78.74 |
50 | ¥2.89500 | ¥144.75 |
100 | ¥2.78160 | ¥278.16 |
250 | ¥2.49736 | ¥624.34 |
500 | ¥2.38398 | ¥1,191.99 |
1,000 | ¥1.98663 | ¥1,986.63 |
2,500 | ¥1.81636 | ¥4,540.90 |