10134160-2230LF | |
---|---|
DigiKey Part Number | 609-10134160-2230LFTR-ND - Tape & Reel (TR) 609-10134160-2230LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134160-2230LF |
Description | MINITEK POWER RECEPTACLE-3,0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134160-2230LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
25 | ¥0.19720 | ¥4.93 |
50 | ¥0.16920 | ¥8.46 |
100 | ¥0.14450 | ¥14.45 |
250 | ¥0.13956 | ¥34.89 |
500 | ¥0.12020 | ¥60.10 |
1,000 | ¥0.10821 | ¥108.21 |
2,500 | ¥0.09619 | ¥240.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.08416 | ¥1,009.92 |
24,000 | ¥0.07695 | ¥1,846.80 |
60,000 | ¥0.06974 | ¥4,184.40 |