10127818-121PLF | |
---|---|
DigiKey Part Number | 10127818-121PLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10127818-121PLF |
Description | CONN PIN 16-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10127818-121PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.18275 | ¥4,386.00 |