10018783-11111TLF | |
---|---|
DigiKey Part Number | 609-1996-ND |
Manufacturer | |
Manufacturer Product Number | 10018783-11111TLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018783-11111TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.64480 | ¥241.12 |
60 | ¥9.43850 | ¥566.31 |
120 | ¥9.02808 | ¥1,083.37 |
240 | ¥8.20742 | ¥1,969.78 |
480 | ¥7.38660 | ¥3,545.57 |
960 | ¥6.56588 | ¥6,303.24 |
2,400 | ¥5.95030 | ¥14,280.72 |