U95-T151-100A | |
---|---|
DigiKey Part Number | U95-T151-100A-ND |
Manufacturer | |
Manufacturer Product Number | U95-T151-100A |
Description | CONN QSFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U95-T151-100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.18000 | ¥93.18 |
10 | ¥83.88000 | ¥838.80 |
25 | ¥79.01760 | ¥1,975.44 |
40 | ¥76.99350 | ¥3,079.74 |
224 | ¥74.96652 | ¥16,792.50 |
448 | ¥62.80996 | ¥28,138.86 |
1,120 | ¥55.51588 | ¥62,177.79 |