RJMG233022610ER | |
---|---|
DigiKey Part Number | RJMG233022610ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG233022610ER |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 with USB AThrough Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG233022610ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 with USB A | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.830" (21.08mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
10 | ¥47.97000 | ¥479.70 |
25 | ¥45.31480 | ¥1,132.87 |
40 | ¥44.20975 | ¥1,768.39 |
80 | ¥42.00038 | ¥3,360.03 |
240 | ¥37.57900 | ¥9,018.96 |
440 | ¥35.36859 | ¥15,562.18 |
960 | ¥30.94754 | ¥29,709.64 |
2,400 | ¥29.40017 | ¥70,560.41 |